Skytec Helium Blue, Red Cotton Work Gloves, Size 2XL, Latex Coating
- RS Stock No.:
- 671-126
- Mfr. Part No.:
- SKY105
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€428.03
(exc. VAT)
€526.48
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €428.03 | €3.567 |
*price indicative
- RS Stock No.:
- 671-126
- Mfr. Part No.:
- SKY105
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Blue, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Latex | |
| Series | Helium | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 2131X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Blue, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Latex | ||
Series Helium | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 2131X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is designed to meet the rigorous demands of both professionals and enthusiasts alike. With its innovative technology, it offers unmatched reliability and efficiency, ensuring that tasks can be completed with ease and precision. The sleek design not only enhances aesthetic appeal but also promotes user-friendly handling, making it a perfect addition to any toolkit. Whether you are tackling intricate projects or everyday tasks, this product adapts seamlessly to various applications, offering versatility that stands out in its class. Experience the state-of-the-art craftsmanship that has been meticulously engineered to deliver outstanding performance time and again, ensuring you achieve the results you desire with every use.
Utilises advanced technology for superior performance
Designed for both professional and personal use
Sleek appearance enhances overall user experience
Durable materials ensure longevity and resilience
Versatile application across numerous tasks
User-friendly handling for maximum efficiency
Engineered for precision and adaptability
Related links
- Skytec Helium Blue Size L, Latex Coating
- Skytec Helium Blue Size XL, Latex Coating
- Skytec Helium Blue Size M, Latex Coating
- Skytec EMG344 Green Cotton Work Gloves Latex Coating
- Skytec EMG322 Black Size 2XL, Latex Coating
- Skytec Tons Red Black Size 2XL, Latex Coating
- Showa 310 Beige Polyester Work Gloves Latex Coating
- Skytec EMG342 Black Size 2XL, Latex Coating
