Skytec Helium Blue, Red Cotton Work Gloves, Size M, Latex Coating
- RS Stock No.:
- 671-289
- Mfr. Part No.:
- SKY102
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€428.03
(exc. VAT)
€526.48
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €428.03 | €3.567 |
*price indicative
- RS Stock No.:
- 671-289
- Mfr. Part No.:
- SKY102
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | M | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Blue, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Number of Gloves | 10 | |
| Series | Helium | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 2131X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size M | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Blue, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Number of Gloves 10 | ||
Series Helium | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 2131X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec multi-purpose glove is designed for versatility and protection in various industrial settings. The glove features a fully coated crinkle latex exterior, ensuring both durability and a strong grip during use. Ideal for construction work and general assembly operations, it provides a comfortable fit with a cotton liner and an elasticated knit wrist for added protection. The anti-bacterial treatment helps to reduce unpleasant odours, making it suitable for extended wear across various industries, including automotive, construction, and manufacturing. With strong abrasion and tear resistance, this glove combines functionality with comfort, making it an essential tool for professionals handling sharp or abrasive materials.
Exceptional grip in both wet and dry conditions
Comfortable cotton liner enhances wearability
Elasticated knit wrist offers additional security
Abrasion and tear-resistant construction extends glove life
Anti-bacterial properties minimise odour buildup
Certified for industrial use, ensuring compliance
Suitable for a wide range of applications, from automotive to construction
Available in multiple sizes for a tailored fit
Related links
- Skytec Helium Blue Size L, Latex Coating
- Skytec Helium Blue Size XL, Latex Coating
- Skytec Helium Blue Size 2XL, Latex Coating
- Skytec EMG344 Green Cotton Work Gloves Latex Coating
- Skytec EMG342 Black Size M, Latex Coating
- Showa 310 Beige Polyester Work Gloves Latex Coating
- Skytec Tons Red Black Size M, Latex Coating
- Skytec TRC352 Red Size M, Latex Coating
