Skytec Helium Blue, Red Cotton Work Gloves, Size XL, Latex Coating

Subtotal (1 box of 120 pairs)*

€428.03

(exc. VAT)

€526.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€428.03€3.567

*price indicative

RS Stock No.:
671-127
Mfr. Part No.:
SKY104
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

XL

Material

Cotton

Lining Material

Cotton

Colour

Blue, Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Helium

Coating

Latex

Number of Gloves

10

Safety Standard

EN 388:2016 + A1:2018

Resistance Features

Abrasion Resistant, Extra Grip

Standards/Approvals

CAT II EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Gloves redefines performance and reliability, catering to both professionals and hobbyists alike. Designed with user-friendliness in mind, it integrates advanced technology with a sleek aesthetic, making it an essential addition to any toolkit. Offering exceptional durability and functionality, it stands out in its class, ensuring that users can tackle a range of tasks with confidence. The product’s ergonomic design promotes ease of use, while its robust construction assures long-lasting performance, thus embodying the perfect blend of style and substance. With a commitment to quality, it also sets a new standard for efficiency, making it a must-have for those who value exceptional engineering in their day-to-day applications.

User-friendly interface allows for seamless operation in various environments

Ergonomic construction enhances user comfort during extended use

Exceptional durability withstands the rigours of daily tasks

Sleek design complements any professional setting or personal space

Advanced technology guarantees high performance for demanding projects

Versatile application makes it suitable for both novices and experts

Reliable performance ensures consistent results across multiple uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy