Showa 377 IP Black, Blue Nylon, Polyester Work Gloves, Size M, Nitrile, Nitrile Foam Coating
- RS Stock No.:
- 671-166
- Mfr. Part No.:
- SHO377IP2
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€1,964.57
(exc. VAT)
€2,416.42
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,964.57 | €32.743 |
*price indicative
- RS Stock No.:
- 671-166
- Mfr. Part No.:
- SHO377IP2
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | M | |
| Product Type | Work Gloves | |
| Lining Material | 13 Gauge Nylon, Polyester | |
| Material | Nylon, Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile, Nitrile Foam | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Series | 377 IP | |
| Number of Gloves | 10 | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 4121XP | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size M | ||
Product Type Work Gloves | ||
Lining Material 13 Gauge Nylon, Polyester | ||
Material Nylon, Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile, Nitrile Foam | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Series 377 IP | ||
Number of Gloves 10 | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 4121XP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove is designed for those who demand the best in protection and dexterity. Engineered with innovative materials, this glove offers exceptional grip and comfort, making it ideal for various industries. Whether youre handling slippery materials or working in challenging environments, this glove provides the necessary support and safety. Its lightweight construction ensures that while you are protected, you still maintain the agility needed for precise movements. They meet safety cat II and EN 388:2016+A1:2018 with 4121XP rating.
Exceptional grip even in wet and oily conditions
Lightweight design that promotes ease of movement
Enhanced breathability for all day comfort
Provides excellent protection against chemicals and hazardous materials
Anatomical fit ensures a snug yet comfortable wear
Related links
- Showa 377 IP Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
- Showa 377 IP Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
- Showa 377 IP Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
- Showa 376R Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
- Showa 377 Nitrile Foam Grip FC Blue Nylon Size 9, Nitrile Foam Coating
- Showa 377 Nitrile Foam Grip FC Blue Nylon Size 8, Nitrile Foam Coating
- Showa 377 Nitrile Foam Grip FC Blue Nylon Size 7, Nitrile Foam Coating
- Showa 376R Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
