Showa 376R Black, Blue Nylon, Polyester Work Gloves, Size M, Nitrile, Nitrile Foam Coating

Subtotal (1 box of 120 pairs)*

€1,110.85

(exc. VAT)

€1,366.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,110.85€9.257

*price indicative

RS Stock No.:
671-170
Mfr. Part No.:
SHO3762
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

M

Product Type

Work Gloves

Material

Nylon, Polyester

Lining Material

13 Gauge Nylon, Polyester

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile, Nitrile Foam

Mechanical Hazards EN 388

Yes

Number of Gloves

10

Safety Standard

CAT II EN 388:2016 + A1:2018

Resistance Features

Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant

Series

376R

Standards/Approvals

EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Safety glove offers exceptional grip and protection, designed to cater to various industries and demanding tasks. Manufactured with a double-dipped nitrile coating across the knuckles, this glove provides enhanced resistance to liquids, making it an ideal choice for wet and oily environments. The innovative design features a seamless nylon and polyester knitted liner, ensuring comfort and preventing hand fatigue during prolonged use. They meet safety cat II and EN 388:2016+A1:2018 with 4121X rating.

Three quarter nitrile coating for optimal grip performance

Seamless nylon/polyester knitted liner for added comfort

Designed to protect hands from oils grease and abrasion

Long lasting performance in both wet and oily conditions

Anatomical shape reduces hand fatigue and increases dexterity

Elasticated knit wrist for a secure fit

Recognised certifications ensure quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy