Showa 376R Black, Blue Nylon, Polyester Work Gloves, Size XL, Nitrile, Nitrile Foam Coating
- RS Stock No.:
- 671-168
- Mfr. Part No.:
- SHO3764
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€1,110.85
(exc. VAT)
€1,366.35
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,110.85 | €9.257 |
*price indicative
- RS Stock No.:
- 671-168
- Mfr. Part No.:
- SHO3764
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Nylon, Polyester | |
| Lining Material | 13 Gauge Nylon, Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | CAT II, EN 388:2016 + A1:2018 | |
| Series | 376R | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile, Nitrile Foam | |
| Resistance Features | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | |
| Standards/Approvals | CAT II, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XL | ||
Product Type Work Gloves | ||
Material Nylon, Polyester | ||
Lining Material 13 Gauge Nylon, Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard CAT II, EN 388:2016 + A1:2018 | ||
Series 376R | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile, Nitrile Foam | ||
Resistance Features Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | ||
Standards/Approvals CAT II, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Safety glove offers exceptional grip and protection, designed to cater to various industries and demanding tasks. Manufactured with a double-dipped nitrile coating across the knuckles, this glove provides enhanced resistance to liquids, making it an ideal choice for wet and oily environments. The innovative design features a seamless nylon and polyester knitted liner, ensuring comfort and preventing hand fatigue during prolonged use. They meet safety cat II and EN 388:2016+A1:2018 with 4121X rating.
Three quarter nitrile coating for optimal grip performance
Seamless nylon/polyester knitted liner for added comfort
Designed to protect hands from oils grease and abrasion
Long lasting performance in both wet and oily conditions
Anatomical shape reduces hand fatigue and increases dexterity
Elasticated knit wrist for a secure fit
Recognised certifications ensure quality and reliability
Related links
- Showa 376R Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
- Showa 376R Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
- Showa 376R Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
- Showa 376R Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
- Showa 377 IP Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
- Showa 377 IP Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
- Showa 377 IP Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
- Showa 377 IP Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
