Showa 370 NBR Grey, White Nylon Work Gloves, Size XS, Nitrile Coating
- RS Stock No.:
- 671-183
- Mfr. Part No.:
- SHO3700
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€684.73
(exc. VAT)
€842.22
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €684.73 | €5.706 |
*price indicative
- RS Stock No.:
- 671-183
- Mfr. Part No.:
- SHO3700
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XS | |
| Product Type | Work Gloves | |
| Lining Material | 13 Gauge Nylon | |
| Material | Nylon | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 370 NBR | |
| Coating | Nitrile | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016 + A1:2018 4121X | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XS | ||
Product Type Work Gloves | ||
Lining Material 13 Gauge Nylon | ||
Material Nylon | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 370 NBR | ||
Coating Nitrile | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016 + A1:2018 4121X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Nitrile coated palm assembly grip glove merges superior protection with unparalleled comfort. Engineered from lightweight materials, it excels in shielding hands from oils and chemicals while maintaining dexterity for intricate tasks. Whether handling automotive components or engaging in food production, this versatile glove rises to the occasion, ensuring users are both safe and efficient. The breathable design further enhances comfort during long hours of wear, making it an essential tool for professionals across diverse industries such as aerospace, manufacturing, and construction. They meet safety cat II and EN 388:2016+A1:2018 with 4121X rating.
Smooth nitrile coating offers exceptional resistance to oil and chemical penetration
Lightweight construction allows for extended use without fatigue
Elasticated cuff ensures a snug fit preventing debris ingress
Breathable back enhances airflow keeping the hands cool and comfortable
13 gauge seamless liner promotes flexibility and dexterity
Excellent grip characteristics enhance control in slippery conditions
Resistant to deformation maintaining glove shape over time
Perfect for a wide range of applications from automotive inspection to food production
Related links
- Showa 370 NBR Grey Size S, Nitrile Coating
- Showa 370 NBR Grey Size L, Nitrile Coating
- Showa 370 NBR Grey Size M, Nitrile Coating
- Showa 370 NBR Grey Size XL, Nitrile Coating
- Showa 370 NBR Grey Size 2XL, Nitrile Coating
- Skytec EMG738 Black HPPE Size XS, Nitrile Coating
- Skytec BMG758 Black Size XS, Nitrile Coating
- Skytec EMG211 Grey Size XS, Nitrile Coating
