Showa 370 NBR Grey, White Nylon Work Gloves, Size S, Nitrile Coating

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

€5.82

(exc. VAT)

€7.16

(inc. VAT)

RS Stock No.:
671-182
Mfr. Part No.:
SHO3701
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

S

Product Type

Work Gloves

Lining Material

13 Gauge Nylon

Material

Nylon

Colour

Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

370 NBR

Resistance Features

Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant

Safety Standard

CAT II EN 388:2016 + A1:2018

Number of Gloves

10

Coating

Nitrile

Standards/Approvals

EN 388:2016 + A1:2018 4121X

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Nitrile coated palm assembly grip glove merges superior protection with unparalleled comfort. Engineered from lightweight materials, it excels in shielding hands from oils and chemicals while maintaining dexterity for intricate tasks. Whether handling automotive components or engaging in food production, this versatile glove rises to the occasion, ensuring users are both safe and efficient. The breathable design further enhances comfort during long hours of wear, making it an essential tool for professionals across diverse industries such as aerospace, manufacturing, and construction. They meet safety cat II and EN 388:2016+A1:2018 with 4121X rating.

Smooth nitrile coating offers exceptional resistance to oil and chemical penetration

Lightweight construction allows for extended use without fatigue

Elasticated cuff ensures a snug fit preventing debris ingress

Breathable back enhances airflow keeping the hands cool and comfortable

13 gauge seamless liner promotes flexibility and dexterity

Excellent grip characteristics enhance control in slippery conditions

Resistant to deformation maintaining glove shape over time

Perfect for a wide range of applications from automotive inspection to food production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy