Showa 310 Beige, Green Cotton, Polyester Work Gloves, Size M, Latex Coating

Subtotal (1 box of 120 pairs)*

€561.31

(exc. VAT)

€690.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€561.31€4.678

*price indicative

RS Stock No.:
671-195
Mfr. Part No.:
SHO3102
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

M

Material

Cotton, Polyester

Lining Material

Cotton, Polyester

Colour

Beige, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

310

Resistance Features

Abrasion Resistant, Dry Environment, Good Dexterity, Tear Resistant

Safety Standard

CAT II EN 388:2016 + A1:2018

Coating

Latex

Number of Gloves

10

Standards/Approvals

EN 388:2016 + A1:2018 2142X

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa Multi purpose natural latex coated grip glove is designed to meet the demands of various heavy-duty tasks while ensuring comfort and dexterity. Built for resilience, this glove offers a flexible fit that enhances manual handling capabilities, making it an ideal choice for professionals across industries like automotive, construction, and utilities. Its breathable design allows air circulation, reducing perspiration during extended wear. With a focus on hygiene and user-friendliness, the glove features no irritating seams in contact with the skin, ensuring a pleasant experience even in the toughest conditions. They meet safety cat II and EN 388:2016+A1:2018 with 2142X rating.

Flexible construction promotes ease of movement

Breathable materials help maintain comfort during prolonged use

Natural latex coating improves grip on various surfaces

Designed for high hygiene standards

Easy to put on and remove thanks to its innovative cuff style

Resistant to tearing which ensuring durability even in demanding tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy