Showa 305 Blue, Grey Cotton, Polyester Work Gloves, Size M, Latex Coating
- RS Stock No.:
- 671-205
- Mfr. Part No.:
- SHO3052
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€746.45
(exc. VAT)
€918.13
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €746.45 | €6.22 |
*price indicative
- RS Stock No.:
- 671-205
- Mfr. Part No.:
- SHO3052
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Cotton, Polyester | |
| Lining Material | Cotton, Polyester | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Mechanical Protection | |
| Series | 305 | |
| Coating | Latex | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016 + A1:2018 2142X | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size M | ||
Material Cotton, Polyester | ||
Lining Material Cotton, Polyester | ||
Colour Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Mechanical Protection | ||
Series 305 | ||
Coating Latex | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016 + A1:2018 2142X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Multi purpose 305 durable grip safety glove is designed to enhance performance and comfort during rigorous manual handling tasks. With a latex-coated palm and knuckles, this glove provides robust mechanical resistance while ensuring a secure grip. Its ergonomic design caters to extended wear, making it ideal for professionals across various industries. The seamless liner reduces irritation, while the elasticated knit wrist ensures a snug fit. Crafted for versatility, the glove not only meets safety standards but also promotes ease of movement and comfort, making it a reliable choice for those demanding high standards in hand protection. They meet safety cat II and EN 388:2016+A1:2018 with 2142X rating.
Enhanced protection to the knuckles and back of hand
Rough finish to the latex provides tactile feel and better grip
Ergonomic fit
Seamless liner prevents irritation
Designed for easy movement and continuous wear
Related links
- Showa 305 Blue Polyester Work Gloves Latex Coating
- Showa 305 Blue Polyester Work Gloves Latex Coating
- Showa 305 Blue Polyester Work Gloves Latex Coating
- Showa 310 Black Black Polyester Work Gloves Latex Coating
- Showa 310 Beige Polyester Work Gloves Latex Coating
- Portwest A100 Blue Size M, Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 330 Black Polyester Work Gloves Latex Coating
