Skytec Frisco Blue Cotton Work Gloves, Size XS, Nitrile Coating
- RS Stock No.:
- 671-223
- Mfr. Part No.:
- SKY950
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€501.40
(exc. VAT)
€616.72
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €501.40 | €4.178 |
*price indicative
- RS Stock No.:
- 671-223
- Mfr. Part No.:
- SKY950
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XS | |
| Material | Cotton | |
| Lining Material | Cotton Flock | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Resistance Features | Chemical Environment | |
| Safety Standard | CAT III, EN, EN 388:2016 + A1:2018, ISO 18889:2019 | |
| Series | Frisco | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN374-1 (2016), EN 374-5: 2016, EN 388:2016 + A1:2018, ISO 18889:2019 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XS | ||
Material Cotton | ||
Lining Material Cotton Flock | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Resistance Features Chemical Environment | ||
Safety Standard CAT III, EN, EN 388:2016 + A1:2018, ISO 18889:2019 | ||
Series Frisco | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN374-1 (2016), EN 374-5: 2016, EN 388:2016 + A1:2018, ISO 18889:2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec unsupported nitrile gauntlet is a chemical-resistant glove featuring a flock-lined interior for extra comfort and easy donning. It has a textured palm and fingertips that provide excellent grip in both wet and dry conditions. This gauntlet resists a wide variety of chemicals and solvents and is certified to EN 374-1:2016 Type A and Category III standards, offering high-level protection. Additionally, it is chlorinated and sanitized to reduce odors, with a straight cuff design for forearm coverage. It also meets EN 388:2016 + A1:2018 (4101X), EN 374-5:2016 for microorganisms, and ISO 18889:2019 G2 standards.
Flock-lined design improves comfort during prolonged wear
Textured palm enhances grip in various conditions
Resistant to a wide array of chemicals for industrial versatility
Meets EN374-1 and Category III standards for high-level safety
Chlorinated and sanitised to minimise unpleasant odours
Straight cuff design allows for easy donning and removal
Vibrant blue colour aids in visibility in the workplace
Related links
- Skytec Frisco Blue Cotton Work Gloves Nitrile Coating
- Skytec Frisco Blue Cotton Work Gloves Nitrile Coating
- Skytec Frisco Blue Cotton Work Gloves Nitrile Coating
- Skytec Frisco Blue Cotton Work Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Work Gloves Nitrile Coating
- Skytec EMG738 Black HPPE Size XS, Nitrile Coating
- Skytec EMG258 Black Size XS, Nitrile Coating
- Skytec EMG215 Black Spandex Work Gloves Nitrile Coating
