Skytec Frisco Blue Cotton Work Gloves, Size S, Nitrile Coating

Subtotal (1 box of 120 pairs)*

€501.40

(exc. VAT)

€616.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€501.40€4.178

*price indicative

RS Stock No.:
671-222
Mfr. Part No.:
SKY951
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

S

Material

Cotton

Lining Material

Cotton Flock

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Resistance Features

Chemical Environment

Series

Frisco

Safety Standard

CAT III, EN, EN 388:2016 + A1:2018, ISO 18889:2019

Coating

Nitrile

Standards/Approvals

CAT III EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018, ISO 18889:2019

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Skytec unsupported nitrile gauntlet is a chemical-resistant glove featuring a flock-lined interior for extra comfort and easy donning. It has a textured palm and fingertips that provide excellent grip in both wet and dry conditions. This gauntlet resists a wide variety of chemicals and solvents and is certified to EN 374-1:2016 Type A and Category III standards, offering high-level protection. Additionally, it is chlorinated and sanitized to reduce odors, with a straight cuff design for forearm coverage. It also meets EN 388:2016 + A1:2018 (4101X), EN 374-5:2016 for microorganisms, and ISO 18889:2019 G2 standards.

Flock-lined for comfort during extended wear

Textured fingertips enhance grip performance

Resistant to a diverse range of chemicals

Certified for high safety standards under multiple regulations

Chlorinated to reduce unpleasant odours

Straight cuff design for easy donning

Available in a striking blue colour for visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy