Skytec TRC352 Red, Black Recycled Polyester Work Gloves, Size M, Latex Coating
- RS Stock No.:
- 670-315
- Mfr. Part No.:
- SKG00352HF
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€617.58
(exc. VAT)
€759.62
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €617.58 | €5.147 |
*price indicative
- RS Stock No.:
- 670-315
- Mfr. Part No.:
- SKG00352HF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Recycled Polyester | |
| Lining Material | 13 Gauge Recycled Polyester | |
| Colour | Red, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Safety Standard | EN 407:2020, ANSI, CAT II EN 388:2016 + A1:2018 | |
| Series | TRC352 | |
| Number of Gloves | 10 | |
| Resistance Features | Waterproof, General Purpose | |
| Standards/Approvals | EN 407:2020, EN 388:2016 + A1:2018, ANSI 105:2016 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size M | ||
Material Recycled Polyester | ||
Lining Material 13 Gauge Recycled Polyester | ||
Colour Red, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Safety Standard EN 407:2020, ANSI, CAT II EN 388:2016 + A1:2018 | ||
Series TRC352 | ||
Number of Gloves 10 | ||
Resistance Features Waterproof, General Purpose | ||
Standards/Approvals EN 407:2020, EN 388:2016 + A1:2018, ANSI 105:2016 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a flexible, fully coated dual latex grip glove featuring smooth latex with a sandy latex palm for powerful grip. It is ideal for heavy-duty handling tasks and changing weather conditions. The double latex coating offers water protection and outstanding grip, while the seamless 13-gauge recycled polyester knitted liner ensures comfort. Its anatomical fit allows excellent freedom of movement and reduces hand fatigue. The glove provides contact heat protection up to 250°C (482°F) for short periods (15 seconds max). Certified to EN 388:2016 + A1:2018 (3131A), EN 407:2020 (X2XXXX), and ANSI 105:2016, it meets CAT II safety standards.
The ergonomic design ensures comfort during prolonged use
Advanced materials contribute to its impressive durability
Versatile functionality makes it suitable for a range of tasks
Lightweight construction allows for easy handling and mobility
Enhanced safety features provide peace of mind in demanding conditions
Related links
- Skytec TRC352 Red Size 2XL, Latex Coating
- Skytec TRC352 Red Size L, Latex Coating
- Skytec TRC352 Red Size XL, Latex Coating
- Skytec TRC352 Black Size XS, Latex Coating
- Skytec TRC352 Black Size S, Latex Coating
- Skytec TRC352 Black Size 12/3XL, Latex Coating
- Skytec Tons Red Black Size M, Latex Coating
- Skytec TUNDRA Orange Recycled Polyester Size M, Latex Coating
