Skytec Ultimus Lite Black, Grey Fibreglass, HPPE, Nylon Work Gloves, Size S, Nitrile Foam Coating

Subtotal (1 box of 120 pairs)*

€1,941.40

(exc. VAT)

€2,387.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,941.40€16.178

*price indicative

RS Stock No.:
671-231
Mfr. Part No.:
SKY681
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

S

Material

Fibreglass, HPPE, Nylon

Lining Material

Fibreglass, High Performance Polyethylene, HPPE, Nylon

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant, Dry Environment, Good Dexterity, Oil Resistant

Number of Gloves

10

Coating

Nitrile Foam

Series

Ultimus Lite

Safety Standard

ANSI, EN

Standards/Approvals

ANSI 105:2016 A3, CAT II, EN 388:2016 + A1:2018 4X42C

RoHS Status: Exempt

COO (Country of Origin):
PK
The Skytec cut-resistant glove is designed to provide exceptional protection and dexterity for those who work with sharp and slippery objects. The glove features a reinforced sponge nitrile palm, ensuring a secure grip in both oily and dry conditions. Its lightweight design, combined with a breathable inner lining, allows for maximum comfort throughout the day. The Ultimus Lite is meticulously engineered to enhance flexibility, making it ideal for precision tasks in demanding environments. With a 13-gauge construction, this glove offers a perfect balance of strength and agility. Whether you are in automotive manufacturing, metal fabrication, or waste recycling, this glove stands up to the challenges you face, delivering durability without compromising on sensitivity.

Cut resistant with a Level C rating to ensure safety

Exceptional grip performance for improved handling

High flexibility allows for unrestricted movement

Breathable liner enhances comfort during extended wear

Reinforced thumb-line improves durability in critical areas

Elasticated wrist provides a secure and snug fit

Seamless liner reduces the risk of skin irritation

Complies with EN 388:2016 for reliable performance

Lightweight construction facilitates prolonged usage

Designed specifically for use in various demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy