Skytec Sapphire Total Lite Black Fibreglass, HPPE, Nylon, Spandex (Liner) Work Gloves, Size S, Nitrile Coating
- RS Stock No.:
- 671-364
- Mfr. Part No.:
- SKG00105BD
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€1,381.91
(exc. VAT)
€1,699.75
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,381.91 | €11.516 |
*price indicative
- RS Stock No.:
- 671-364
- Mfr. Part No.:
- SKG00105BD
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Work Gloves | |
| Lining Material | Fibreglass, High Performance Polyethylene, HPPE, Nylon, Elastane | |
| Material | Fibreglass, HPPE, Nylon, Spandex (Liner) | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, CAT II, EN | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | Sapphire Total Lite | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI 105:2016 A3, CAT II, EN 388:2016 + A1:2018 4X43C, EN 407: 2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Work Gloves | ||
Lining Material Fibreglass, High Performance Polyethylene, HPPE, Nylon, Elastane | ||
Material Fibreglass, HPPE, Nylon, Spandex (Liner) | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, CAT II, EN | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series Sapphire Total Lite | ||
Coating Nitrile | ||
Standards/Approvals ANSI 105:2016 A3, CAT II, EN 388:2016 + A1:2018 4X43C, EN 407: 2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high dexterity, fully coated nitrile glove offering medium cut resistance and excellent grip in oily and wet conditions. Its 18g liner provides a thin, comfortable fit with great dexterity, ideal for handling sharp parts during oily tasks. The full nitrile coating protects against oils, hydrocarbons, grease, and abrasion while delivering long-lasting grip. Water-repellent properties make it suitable for damp or oily environments. Certified to EN 388:2016 + A1:2018 (4X43C), EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards.
Cut resistance rated at Level C for reliable safety
Designed for optimal comfort with a flexible fit
Water-repellent properties keep hands dry in damp conditions
Contact heat protection up to 100°C for short durations
Seamless construction reduces irritation on the skin
Elasticated knit wrist for a secure fit and easy on/off
Available in a variety of sizes to accommodate different hand dimensions
Related links
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size XS, Nitrile Coating
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size 2XL, Nitrile Coating
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size L, Nitrile Coating
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size M, Nitrile Coating
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size XL, Nitrile Coating
- Skytec SAPPHIRE TOTAL Black HPPE Spandex Size S, Nitrile Coating
- Skytec Sapphire Xtreme Black HPPE Spandex Size S, Nitrile
- Skytec Ultimus Lite Black HPPE Size S, Nitrile Foam Coating
