Skytec Rhyolite Grey Nylon Work Gloves, Size S, Polyurethane Coating
- RS Stock No.:
- 671-244
- Mfr. Part No.:
- SKY301
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€210.96
(exc. VAT)
€259.48
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €210.96 | €1.758 |
*price indicative
- RS Stock No.:
- 671-244
- Mfr. Part No.:
- SKY301
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Series | Rhyolite | |
| Coating | Polyurethane | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 X 4 2, EN 388:2016 + A1:2018 4131X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Series Rhyolite | ||
Coating Polyurethane | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 X 4 2, EN 388:2016 + A1:2018 4131X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Lightweight General Handling Glove offers excellent dexterity and flexibility, making it ideal for precision tasks and preventing product contamination. Its supple, stretchable design adapts comfortably to hand movements, reducing fatigue, while providing reliable protection in dry and lightly oiled conditions. With an anatomical fit for enhanced comfort and certified to CAT II standards (EN 388:2016 + A1:2018 - 4131X, ANSI 105:2016), it combines performance and comfort for demanding work environments.
Ergonomically shaped to enhance comfort and fit
Abrasion and tear-resistant for durability in demanding environments
Provides a secure grip for improved handling of small parts
Suitable for both detailed assembly and light fabrication tasks
Fitted with an elasticated knit wrist for a snug closure
Certified to meet safety standards, ensuring reliable protection
Related links
- Skytec Rhyolite Grey Nylon Work Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Work Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Work Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Work Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Work Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Work Gloves Polyurethane Coating
- Skytec EMG735 Black Fibreglass Size S, Polyurethane Coating
- Showa BO500 Black Black Size S, Polyurethane Coating
