Skytec Rhyolite Grey Nylon Work Gloves, Size XS, Polyurethane Coating
- RS Stock No.:
- 671-245
- Mfr. Part No.:
- SKY300
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€210.96
(exc. VAT)
€259.48
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €210.96 | €1.758 |
*price indicative
- RS Stock No.:
- 671-245
- Mfr. Part No.:
- SKY300
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XS | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Rhyolite | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Standards/Approvals | ANSI 105:2016 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XS | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Rhyolite | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Standards/Approvals ANSI 105:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Lightweight General Handling Glove offers excellent dexterity and flexibility, making it ideal for precision tasks and preventing product contamination. Its supple, stretchable design adapts comfortably to hand movements, reducing fatigue, while providing reliable protection in dry and lightly oiled conditions. With an anatomical fit for enhanced comfort and certified to CAT II standards (EN 388:2016 + A1:2018 - 4131X, ANSI 105:2016), it combines performance and comfort for demanding work environments.
Perfect for roles requiring high dexterity during tasks
An anatomical shape enhances movement and comfort
Constructed to resist abrasion and tearing for durability
Enhances grip quality, even on small components
Versatile for use in various industries and applications
Related links
- Skytec Rhyolite Grey Nylon Work Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Work Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Work Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Work Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Work Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Work Gloves Polyurethane Coating
- Skytec EMG735 Black HPPE Size XS, Polyurethane Coating
- Skytec EMG745 Black HPPE Size XS, Polyurethane Coating
