Skytec Ninja Silver Grey Fibreglass, HPPE, Nylon Work Gloves, Size XS, Polyurethane Coating
- RS Stock No.:
- 671-106
- Mfr. Part No.:
- SKY290
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€2,574.26
(exc. VAT)
€3,166.34
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,574.26 | €21.452 |
*price indicative
- RS Stock No.:
- 671-106
- Mfr. Part No.:
- SKY290
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XS | |
| Product Type | Work Gloves | |
| Lining Material | Fibreglass, High Performance Polyethylene, HPPE, Nylon | |
| Material | Fibreglass, HPPE, Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity, Oil Resistant | |
| Safety Standard | ANSI, CAT II EN 388:2016 + A1:2018 | |
| Coating | Polyurethane | |
| Number of Gloves | 10 | |
| Series | Ninja Silver | |
| Standards/Approvals | ANSI 105:2016 A3, EN 388:2016 + A1:2018 4X43C | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XS | ||
Product Type Work Gloves | ||
Lining Material Fibreglass, High Performance Polyethylene, HPPE, Nylon | ||
Material Fibreglass, HPPE, Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity, Oil Resistant | ||
Safety Standard ANSI, CAT II EN 388:2016 + A1:2018 | ||
Coating Polyurethane | ||
Number of Gloves 10 | ||
Series Ninja Silver | ||
Standards/Approvals ANSI 105:2016 A3, EN 388:2016 + A1:2018 4X43C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Glove provides excellent cut resistance and grip in dry, wet, or slightly oily conditions, while maintaining a high level of comfort and dexterity. It features a breathable liner and a durable PU coating that protects the hand from oils and grease, delivering long-lasting grip. With Level C cut resistance (ANSI A3) and high tear and abrasion resistance, the glove remains flexible despite its protective qualities. Certified to EN 388:2016 + A1:2018 (4X43C) and ANSI 105:2016, it meets CAT II safety standards.
Designed to withstand rigorous use in a variety of environments
Offers outstanding portability, making it easy to transport
Incorporates advanced technology to ensure high performance
Lightweight construction allows for comfortable handling during extended use
User-friendly interface simplifies operation, even for beginners
Durable materials enhance longevity and reduce replacement costs
Multifunctional capabilities cater to diverse applications
Related links
- Skytec Ninja Silver Grey Fibreglass Nylon Work Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Work Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Work Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Work Gloves Polyurethane Coating
- Skytec EMG735 Black HPPE Size XS, Polyurethane Coating
- Skytec EMG745 Black HPPE Size XS, Polyurethane Coating
- Skytec Ninja Lite Black Size XS, Polyurethane Coating
- Skytec Ninja Knight Black HPPE Size 2XL, Bi-Polymer Coating
