Showa 234X Grey HPPE, Elastane Work Gloves, Size 2XL, Uncoated Coating
- RS Stock No.:
- 671-253
- Mfr. Part No.:
- SHO234X5
- Manufacturer:
- Showa
Subtotal (1 box of 12 units)*
€99.62
(exc. VAT)
€122.53
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €99.62 | €8.302 |
*price indicative
- RS Stock No.:
- 671-253
- Mfr. Part No.:
- SHO234X5
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | HPPE, Elastane | |
| Lining Material | Seamless Knit Spandex Liner with High Performance Polyethylene | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 234X | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN 407:2004 | |
| Coating | Uncoated | |
| Number of Gloves | 1 | |
| Standards/Approvals | ANSI 105:2016 A4, EN 388:2016 + A1:2018 1X41D, EN 407: 2004 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material HPPE, Elastane | ||
Lining Material Seamless Knit Spandex Liner with High Performance Polyethylene | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 234X | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN 407:2004 | ||
Coating Uncoated | ||
Number of Gloves 1 | ||
Standards/Approvals ANSI 105:2016 A4, EN 388:2016 + A1:2018 1X41D, EN 407: 2004 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GT
The Showa Uncoated cut resistant glove is engineered to deliver superior protection for those working in high-risk environments. Designed with a seamless knit spandex liner reinforced with HPPE, it promises exceptional comfort and durability. The unique 15 gauge construction provides a lightweight yet effective barrier against cuts and abrasions, making it an ideal choice for industries where safety is paramount. They meet ANSI 105:2016, EN 388:2016+A1:2018 with a rating of 1X41D. Additionally, they comply with EN 407:2004, providing protection against thermal risks. Furthermore, they are FOOD SAFE, indicating that the materials used are safe for contact with food.
Lightweight and flexible for increased dexterity
HPPE material ensures added strength and durability
Provides light contact heat protection up to 100°C
Ambidextrous design caters to both left and right handed users
Easily launderable promoting sustainability and cost effectiveness
Food handling approved suitable for safe use in kitchens
Designed specifically for high cut risk areas offering optimal safety
Related links
- Showa 234X Grey HPPE Size M, Uncoated Coating
- Showa 234X Grey HPPE Size L, Uncoated Coating
- Showa 234X Grey HPPE Size S, Uncoated Coating
- Showa 234X Grey HPPE Size XL, Uncoated Coating
- Showa 257X Black Polyester Size 2XL, Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Skytec Michigan NTT Blue Fibreglass Nylon Work Gloves Uncoated Coating
- Showa 234 Black Spandex Work Gloves Nitrile Coating
