Showa 234X Grey HPPE, Elastane Work Gloves, Size S, Uncoated Coating

Subtotal (1 box of 12 units)*

€99.62

(exc. VAT)

€122.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€99.62€8.302

*price indicative

RS Stock No.:
671-257
Mfr. Part No.:
SHO234X1
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

S

Lining Material

Seamless Knit Spandex Liner with High Performance Polyethylene

Material

HPPE, Elastane

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

234X

Safety Standard

ANSI, EN 388:2016 + A1:2018, EN 407:2004

Number of Gloves

1

Resistance Features

Cut Resistant, Heat Resistant

Coating

Uncoated

Standards/Approvals

ANSI 105:2016 A4, CAT II, EN 388:2016 + A1:2018 1X41D, EN 407: 2004 X1XXXX

RoHS Status: Exempt

The Showa Uncoated cut resistant glove is engineered to deliver superior protection for those working in high-risk environments. Designed with a seamless knit spandex liner reinforced with HPPE, it promises exceptional comfort and durability. The unique 15 gauge construction provides a lightweight yet effective barrier against cuts and abrasions, making it an ideal choice for industries where safety is paramount. They meet ANSI 105:2016, EN 388:2016+A1:2018 with a rating of 1X41D. Additionally, they comply with EN 407:2004, providing protection against thermal risks. Furthermore, they are FOOD SAFE, indicating that the materials used are safe for contact with food.

Lightweight and flexible for increased dexterity

HPPE material ensures added strength and durability

Provides light contact heat protection up to 100°C

Ambidextrous design caters to both left and right handed users

Easily launderable promoting sustainability and cost effectiveness

Food handling approved suitable for safe use in kitchens

Designed specifically for high cut risk areas offering optimal safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy