Showa AX200 Grey Nylon Work Gloves, Size S, Uncoated Coating

Subtotal (1 box of 72 pairs)*

€571.30

(exc. VAT)

€702.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€571.30€7.935

*price indicative

RS Stock No.:
670-655
Mfr. Part No.:
SHOAX2001
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

S

Product Type

Work Gloves

Lining Material

18 Gauge Nylon

Material

Nylon

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

0

Resistance Features

Anti-Static

Safety Standard

EN 16350:2014, EN 388:2016 + A1:2018

Number of Gloves

144

Mechanical Hazards EN 388

0020X

Coating

Uncoated

Series

AX200

Standards/Approvals

EN 16350:2014, EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa gloves are designed specifically to offer unparalleled protection and comfort in a variety of working environments. Engineered for dexterity and grip, these gloves boast a lightweight construction that ensures maximum flexibility while safeguarding your hands. Ideal for those in the automotive, construction, and manufacturing sectors, it combines innovative materials with ergonomic design, providing a reliable solution for tasks that demand precision and resilience. Users can expect not only reliability and durability but also a glove that adapts perfectly to the contours of the hand for optimal performance. With its excellent resistance to abrasions and chemicals, this product meets the needs of professionals who require dependable hand protection without compromising on comfort.

Highly flexible construction allows for intricate movements

Exceptional grip ensures secure handling of materials

Engineered to resist abrasions, extending the life of the glove

Designed to adapt to the hand’s natural shape for better fit

Provides protection against a range of chemicals and substances

Lightweight design reduces fatigue during prolonged use

Perfect for multi-industry applications including automotive and construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy