Skytec Sapphire Total Lite Black Fibreglass, HPPE, Nylon, Spandex (Liner) Work Gloves, Size L, Nitrile Coating

Subtotal (1 box of 120 pairs)*

€1,381.91

(exc. VAT)

€1,699.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,381.91€11.516

*price indicative

RS Stock No.:
670-335
Mfr. Part No.:
SKG00105BH
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

L

Material

Fibreglass, HPPE, Nylon, Spandex (Liner)

Lining Material

Fibreglass, High Performance Polyethylene, HPPE, Nylon, Elastane

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Sapphire Total Lite

Coating

Nitrile

Resistance Features

Abrasion Resistant, Cut Resistant

Number of Gloves

10

Standards/Approvals

ANSI 105:2016 A3, EN 388:2016 + A1:2018 4X43C, EN 407: 2020 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a high dexterity, fully coated nitrile glove offering medium cut resistance and excellent grip in oily and wet conditions. Its 18g liner provides a thin, comfortable fit with great dexterity, ideal for handling sharp parts during oily tasks. The full nitrile coating protects against oils, hydrocarbons, grease, and abrasion while delivering long-lasting grip. Water-repellent properties make it suitable for damp or oily environments. Certified to EN 388:2016 + A1:2018 (4X43C), EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards.

Designed with a contemporary aesthetic that complements any setting

Incorporates energy-efficient technology for longer operational life

Lightweight construction allows for easy portability and handling

User-friendly interface simplifies operation and enhances productivity

Durable materials ensure longevity and reduced maintenance needs

Versatile functionality accommodates a variety of applications

Excellent performance consistency in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy