Skytec Tromso Black, Orange Acrylic, High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size L, Microporous
- RS Stock No.:
- 671-376
- Mfr. Part No.:
- SKG00097FH
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€1,024.20
(exc. VAT)
€1,259.77
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,024.20 | €17.07 |
*price indicative
- RS Stock No.:
- 671-376
- Mfr. Part No.:
- SKG00097FH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Acrylic, High Performance Polyethylene, Nylon, Steel Fibre | |
| Lining Material | Soft Fleece Lining | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 10 | |
| Coating | Microporous Nitrile | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006 | |
| Series | Tromso | |
| Standards/Approvals | ANSI 105:2016 A6 X 5, EN 388:2016 + A1:2018 4X43F, EN 407:2020 X2XXXX, EN 511:2006 X 1 0 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Work Gloves | ||
Material Acrylic, High Performance Polyethylene, Nylon, Steel Fibre | ||
Lining Material Soft Fleece Lining | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Number of Gloves 10 | ||
Coating Microporous Nitrile | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006 | ||
Series Tromso | ||
Standards/Approvals ANSI 105:2016 A6 X 5, EN 388:2016 + A1:2018 4X43F, EN 407:2020 X2XXXX, EN 511:2006 X 1 0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Skytec Glove is a thin, flexible, fully coated insulated glove offering high cut protection. It features a lightweight, fleece-lined design with a breathable microporous nitrile coating that ensures excellent grip in both dry and wet conditions. The soft fleece lining provides comfort in cold environments, while the durable and lightweight coating enhances longevity in abrasive applications. Certified to EN 388:2016 + A1:2018 (4X43F), EN 511:2006 (X10), EN 407:2020 (X2XXXX), and ANSI 105:2016, it meets CAT II safety standards.
Fully dipped nitrile foam enhances grip performance
Soft fleece lining provides superior comfort in cold settings
Durable coating promotes longevity even in abrasive applications
Touchscreen capabilities facilitate use of digital devices
Antimicrobial finish offers long-lasting freshness
Heat resistance up to 250°C for short periods ensures safety in high-temperature environments
Related links
- Skytec Tromso Black High Performance Polyethylene Steel Fibre Work Gloves Microporous
- Skytec Tromso Black High Performance Polyethylene Steel Fibre Work Gloves Microporous
- Skytec Tromso Black High Performance Polyethylene Steel Fibre Work Gloves Microporous
- Skytec Tromso Black High Performance Polyethylene Steel Fibre Work Gloves
- Skytec Sapphire Iron Black Nylon Size L, Polyurethane
- Skytec Torq Hurricane Black Nylon Size L, Nitrile
- Skytec Torq Komet Grey Nylon Size L, Nitrile Coating
- Skytec EMG768 Black Nylon Size L, Nitrile Coating
