Skytec Tromso Black, Orange Acrylic, High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size 2XL,
- RS Stock No.:
- 671-374
- Mfr. Part No.:
- SKG00097FL
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€1,024.20
(exc. VAT)
€1,259.77
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,024.20 | €17.07 |
*price indicative
- RS Stock No.:
- 671-374
- Mfr. Part No.:
- SKG00097FL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Lining Material | Fleece | |
| Material | Acrylic, High Performance Polyethylene, Nylon, Steel Fibre | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Microporous Nitrile | |
| Series | Tromso | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006 | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A6 X 5, EN 388:2016 + A1:2018 4X43F, EN 407: 2020 X2XXXX, EN 511:2006 X 1 0 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 2XL | ||
Lining Material Fleece | ||
Material Acrylic, High Performance Polyethylene, Nylon, Steel Fibre | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Microporous Nitrile | ||
Series Tromso | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006 | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A6 X 5, EN 388:2016 + A1:2018 4X43F, EN 407: 2020 X2XXXX, EN 511:2006 X 1 0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Skytec Glove is a thin, flexible, fully coated insulated glove offering high cut protection. It features a lightweight, fleece-lined design with a breathable microporous nitrile coating that ensures excellent grip in both dry and wet conditions. The soft fleece lining provides comfort in cold environments, while the durable and lightweight coating enhances longevity in abrasive applications. Certified to EN 388:2016 + A1:2018 (4X43F), EN 511:2006 (X10), EN 407:2020 (X2XXXX), and ANSI 105:2016, it meets CAT II safety standards.
Soft fleece lining enhances comfort in chilly environments
Microporous nitrile coating offers superior grip in diverse conditions
Touchscreen compatibility allows for effortless device use
Antimicrobial finish helps maintain freshness throughout the wear
Engineered with advanced HPPE, ensuring high cut resistance
Elasticated knit wrist provides a secure fit for enhanced protection
Designed for versatility across numerous applications, from recycling to infrastructure
Contact heat protection up to 250°C ensures safety while handling hot materials
Related links
- Skytec Tromso Black High Performance Polyethylene Steel Fibre Work Gloves Microporous
- Skytec Tromso Black High Performance Polyethylene Steel Fibre Work Gloves Microporous
- Skytec Tromso Black High Performance Polyethylene Steel Fibre Work Gloves Microporous
- Skytec Tromso Black High Performance Polyethylene Steel Fibre Work Gloves Microporous
- Skytec Torq Hurricane Black Nylon Size 2XL, Nitrile
- Skytec TRC750 Black Nylon Size 2XL, Latex Coating
- Skytec EMG758 Black Nylon Size 2XL, Nitrile Coating
- Skytec Torq Komet Grey Nylon Size 2XL, Nitrile Coating
