Portwest A120 White Elastic, Polyester Glove, Size 6, Latex, Nitrile, Polyurethane, PVC Coating
- RS Stock No.:
- 719-428
- Mfr. Part No.:
- A120WHRXS
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 pack of 12 pairs)*
€9.41
(exc. VAT)
€11.57
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.41 | €0.784 |
*price indicative
- RS Stock No.:
- 719-428
- Mfr. Part No.:
- A120WHRXS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 6 | |
| Product Type | Glove | |
| Lining Material | Polyester | |
| Material | Elastic, Polyester | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Coating | Latex, Nitrile, Polyurethane, PVC | |
| Number of Gloves | 12 | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Resistance Features | Abrasion Resistant | |
| Series | A120 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 6 | ||
Product Type Glove | ||
Lining Material Polyester | ||
Material Elastic, Polyester | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Coating Latex, Nitrile, Polyurethane, PVC | ||
Number of Gloves 12 | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Resistance Features Abrasion Resistant | ||
Series A120 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest grip 13 PU Palm glove is expertly crafted for intricate handling tasks, combining dexterity with durability. This glove is designed to offer exceptional grip and comfort, making it an Ideal choice for various industries where precision is key. With its lightweight construction and breathable materials, it ensures prolonged wear without compromising on performance. The grip 13 features a smooth polyurethane coating that enhances abrasion resistance, providing a reliable solution for those demanding work environments. Available in a range of sizes and colours, it caters to diverse user needs while ensuring safety and functionality.
Smooth PU coating increases abrasion resistance for enhanced longevity
Constructed with 13 gauge polyester for a balance of strength and precision fit
Silicone-free design is perfect for sensitive applications like electronics and glass handling
Palm-dipped to improve ventilation and dexterity during use
CE certified for ensured compliance with safety standards
Retail tag included, aiding presentation for in-store sales
Wide colour and size range available, catering to various preferences and requirements
Related links
- Portwest A120 White Elastic Size 8 Nitrile PVC Coating
- Portwest A120 White Elastic Size 10 Nitrile PVC Coating
- Portwest A120 White Elastic Size 9 Nitrile PVC Coating
- Portwest A120 White Elastic Size 7 Nitrile PVC Coating
- Portwest A120 White Elastic Size 5 Nitrile PVC Coating
- Portwest A120 White Elastic Size 11 Nitrile PVC Coating
- Portwest A120 White Elastic Size 12 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 6 Nitrile PVC Coating
