Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves, Size 7, Microfoam Coating
- RS Stock No.:
- 711-109
- Mfr. Part No.:
- 55-4325-07
- Manufacturer:
- Tilsatec
Image representative of range
Subtotal (1 pack of 12 pairs)*
€104.08
(exc. VAT)
€128.02
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €104.08 | €8.673 |
*price indicative
- RS Stock No.:
- 711-109
- Mfr. Part No.:
- 55-4325-07
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 7 | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Lining Material | Tilsatec Rhino Yarn | |
| Material | Microfoam Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 12 | |
| Coating | Microfoam | |
| Series | 55-4325 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 7 | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Lining Material Tilsatec Rhino Yarn | ||
Material Microfoam Nitrile | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 12 | ||
Coating Microfoam | ||
Series 55-4325 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec cut level D glove offers unparalleled protection and comfort for individuals in various demanding industries. Designed with a unique non-reinforced Rhino yarn structure, this glove ensures enhanced flexibility and all-day wearability. Its ultralight nitrile Palm coating delivers exceptional grip, making it perfect for tasks where dexterity is crucial. With a 15-gauge seamless liner that is free from alloy and mineral yarns, this glove provides a soft touch while maintaining high durability. Whether working in automotive, glass manufacturing, or aerospace, the gloves deliver optimal performance, ensuring your hands are safeguarded against potential hazards while retaining comfort throughout the day.
Made with a lightweight, non reinforced Rhino yarn structure for increased assembly comfort
15 gauge seamless liner enhances dexterity while providing protection
Nitrile Palm coating ensures ultimate grip and comfort for demanding tasks
Reinforced thumb design increases durability in high wear areas
Available in a range of sizes for a tailored fit, ensuring user comfort
Colour coded cuff makes it easy to identify size at a glance
Perfect for industries such as automotive and glass manufacturing where precision is key
Developed by experts to achieve optimum performance and comfort in high risk environments
Related links
- Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
