Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves, Size 11, Microfoam Coating
- RS Stock No.:
- 711-114
- Mfr. Part No.:
- 55-4325-11
- Manufacturer:
- Tilsatec
Image representative of range
Subtotal (1 pack of 12 pairs)*
€104.08
(exc. VAT)
€128.02
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €104.08 | €8.673 |
*price indicative
- RS Stock No.:
- 711-114
- Mfr. Part No.:
- 55-4325-11
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | 11 | |
| Material | Microfoam Nitrile | |
| Lining Material | Tilsatec Rhino Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Number of Gloves | 12 | |
| Coating | Microfoam | |
| Series | 55-4325 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size 11 | ||
Material Microfoam Nitrile | ||
Lining Material Tilsatec Rhino Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Number of Gloves 12 | ||
Coating Microfoam | ||
Series 55-4325 | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec glove is expertly designed for superior comfort and performance in demanding environments. Crafted with a unique Rhino yarn technology, this cut level D glove ensures both safety and flexibility, making it Ideal for a variety of industries including automotive, glass manufacturing, and construction. With a 15-gauge seamless liner and a micro-foam nitrile Palm coating, it provides excellent dexterity while maintaining high tactility. The glove's reinforced thumb enhances durability, and its colour-coded cuff allows for easy size identification. Suitable for long hours of wear, The Tilsatec glove guarantees reliable protection and comfort for those who rely on hand safety in their daily tasks.
Crafted with innovative Rhino yarn technology for increased safety
15 gauge seamless liner ensures maximum comfort during prolonged wear
Micro foam nitrile Palm coating delivers exceptional grip and dexterity
Reinforced thumb enhances durability in high wear areas
Ideal for use in sectors like automotive, construction, and glass manufacturing
Available in a range of sizes to suit various hand dimensions
Features a colour coded cuff for easy size identification
Designed to provide all day comfort without compromising performance
Related links
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
