Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves, Size 9, Microfoam Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

€104.08

(exc. VAT)

€128.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€104.08€8.673

*price indicative

RS Stock No.:
711-112
Mfr. Part No.:
55-4325-09
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Size

9

Product Type

Abrasion & Tear-Resistant Gloves

Material

Microfoam Nitrile

Lining Material

Tilsatec Rhino Yarn

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Series

55-4325

Resistance Features

Cut Resistant

Safety Standard

EN 388:2016

Number of Gloves

72

Coating

Microfoam

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec comfort cut level D glove is expertly designed for optimal hand protection in various demanding environments. Constructed with a microfoam nitrile Palm coating, this glove offers remarkable comfort and dexterity while ensuring durability. Ideal for use in industries such as automotive, glass manufacturing, and construction, it incorporates a reinforced thumb for added longevity, making it the perfect choice for professionals who require reliable performance throughout the day. This glove also features a 15 gauge seamless liner that is free from allergens, enhancing safety in sensitive applications. Achieve peace of mind knowing that with The Tilsatec comfort cut level D glove, your hands are safeguarded without compromising on comfort or flexibility.

Constructed with microfoam nitrile Palm coating for exceptional comfort

15 gauge seamless liner provides improved dexterity and fit

Reinforced thumb enhances durability in high wear areas

Free from all allergenic and mineral yarns for safer use

Cuff styles are colour coded for easy identification

Available in a range of sizes to accommodate various hand sizes

Designed for diverse industries including automotive and metal handling

High tactility allows for easy handling of small components

Perfect for both light and heavy duty applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy