Subtotal (1 pair)*
€3.66
(exc. VAT)
€4.50
(inc. VAT)
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.66 |
*price indicative
- RS Stock No.:
- 712-628
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | S | |
| Product Type | Glove | |
| Material | Nylon | |
| Number of Gloves | 2 | |
| Standards/Approvals | ANSI/ESD SP15.1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size S | ||
Product Type Glove | ||
Material Nylon | ||
Number of Gloves 2 | ||
Standards/Approvals ANSI/ESD SP15.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
RS PRO Nylon ESD Glove, Small
RS PRO ESD Gloves are designed to provide effective electrostatic discharge protection in sensitive environments. Made from Durable nylon, these gloves are Ideal for handling electronic components, ensuring both safety and precision. Their small size offers a snug fit for enhanced dexterity.
Features and Benefits
Nylon Material: Offers durability and flexibility, ensuring long-lasting use and comfort.
ESD Protection: Prevents electrostatic discharge, safeguarding sensitive electronic components.
Size S: Provides a snug fit for improved dexterity and control during intricate tasks.
ANSI-ESD SP15.1 Approved: Meets industry standards for ESD protection, ensuring reliability and compliance.
ESD Protection: Prevents electrostatic discharge, safeguarding sensitive electronic components.
Size S: Provides a snug fit for improved dexterity and control during intricate tasks.
ANSI-ESD SP15.1 Approved: Meets industry standards for ESD protection, ensuring reliability and compliance.
Applications
Electronics manufacturing
Semiconductor handling
Cleanroom environments
Semiconductor handling
Cleanroom environments
Additional Information
Standards: Complies with ANSI-ESD SP15.1 for effective ESD protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
