Subtotal (1 pair)*
€4.20
(exc. VAT)
€5.17
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.20 |
*price indicative
- RS Stock No.:
- 712-627
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | XL | |
| Product Type | Glove | |
| Material | Nylon | |
| Number of Gloves | 2 | |
| Standards/Approvals | ANSI/ESD SP15.1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size XL | ||
Product Type Glove | ||
Material Nylon | ||
Number of Gloves 2 | ||
Standards/Approvals ANSI/ESD SP15.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
RS PRO XL ESD Glove, Nylon
RS PRO ESD Gloves are designed to provide excellent electrostatic discharge protection in sensitive environments. Made from Durable nylon, these gloves are Ideal for handling electronic components, ensuring both safety and precision.
Features and Benefits
Nylon Material: Offers durability and flexibility for extended use
ESD Protection: Prevents electrostatic discharge, safeguarding sensitive electronic components
ANSI-ESD SP15.1 Approved: Meets industry standards for reliable performance
XL Size: Ensures a comfortable fit for larger hands, enhancing dexterity
Lightweight Design: Reduces hand fatigue during prolonged use
ESD Protection: Prevents electrostatic discharge, safeguarding sensitive electronic components
ANSI-ESD SP15.1 Approved: Meets industry standards for reliable performance
XL Size: Ensures a comfortable fit for larger hands, enhancing dexterity
Lightweight Design: Reduces hand fatigue during prolonged use
Applications
Electronics manufacturing
Semiconductor handling
Cleanroom environments
Semiconductor handling
Cleanroom environments
Additional Information
Standards: Complies with ANSI-ESD SP15.1 for electrostatic discharge protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
