Showa 380 Blue Nylon Work Glove, Size S
- RS Stock No.:
- 274-3124
- Mfr. Part No.:
- 380-S
- Manufacturer:
- Showa
Subtotal (1 pair)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.30 |
*price indicative
- RS Stock No.:
- 274-3124
- Mfr. Part No.:
- 380-S
- Manufacturer:
- Showa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | S | |
| Product Type | Work Glove | |
| Material | Nylon | |
| Colour | Blue | |
| Series | 380 | |
| Standards/Approvals | CE, EN 388:2016+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size S | ||
Product Type Work Glove | ||
Material Nylon | ||
Colour Blue | ||
Series 380 | ||
Standards/Approvals CE, EN 388:2016+A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Showa 380 Blue Nylon Work Glove, Size M
- Showa 380 Blue Nylon Work Glove, Size L
- Showa 380 Blue Nylon Work Glove Nitrile Foam Coating
- Showa 380 Black Size S, Nitrile Foam Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
- Wonder Grip BEE-SMART Black Size S/07, Latex Coating
- GUYARD BOA FLEX Black Nylon Size 10, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX Black Nylon Size 11, Nitrile Micro-Foam Coating
