Impacto BLACKMAXX Black Nylon General Handling Gloves, Size M, Chloroprene Coating
- RS Stock No.:
- 718-683
- Mfr. Part No.:
- BLACKMAXXISO30
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€45.60
(exc. VAT)
€56.09
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €45.60 |
*price indicative
- RS Stock No.:
- 718-683
- Mfr. Part No.:
- BLACKMAXXISO30
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | General Handling Gloves | |
| Size | M | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 1 | |
| Number of Gloves | 2 | |
| Safety Standard | CE | |
| Resistance Features | Shock Resistant | |
| Coating | Chloroprene | |
| Series | BLACKMAXX | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | ISO 10819:2013 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type General Handling Gloves | ||
Size M | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade 1 | ||
Number of Gloves 2 | ||
Safety Standard CE | ||
Resistance Features Shock Resistant | ||
Coating Chloroprene | ||
Series BLACKMAXX | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals ISO 10819:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto ISO Anti-Vibration Gloves are designed to safeguard your hands from the discomfort and potential injury caused by tool-induced vibration. With an emphasis on both protection and comfort, these gloves feature a nylon/cotton knitted material that ensures a snug fit while reducing the impact of vibrations and shocks. Engineered to meet the ISO 10819:2013 Anti-Vibration Glove Standard, the ISO combines Advanced technologies like encapsulated Air coating and an extra thick Palm coated with lightweight cellular Chloroprene, allowing for enhanced dexterity without compromising safety. These gloves not only absorb and dissipate vibrations effectively, but they also minimise fatigue in the hands, arms, and shoulders, making them an essential choice for users of pneumatic and impact tools.
Comfortable nylon/cotton knitted material enhances wearability
Extra thick Palm provides robust protection against vibrations
Full finger design maximises hand safety and coverage
Encapsulated Air coating cushions vibration while maintaining dexterity
Elasticised wrist cuff guarantees a secure and comfortable fit
Colour coded cuff allows for easy size identification
Helps minimise fatigue and stress in hands and arms during prolonged use
Absorbs and dissipates vibrations effectively from various tools
Available in pairs for Value and convenience
Meets recognised safety standards for anti vibration gloves
Related links
- Traffi TG1010 Black Size 10, Polyurethane Coating
- Traffi TG1010 Black Size 9, Polyurethane Coating
- Impacto BLACKMAXX ISO Blue Cotton Size L, Chloroprene Coating
- Impacto BLACKMAXX ISO Yellow Cotton Size XL, Chloroprene Coating
- Traffi Classic Red Nylon General Handling Gloves Polyurethane Coating
- Traffi Classic Red Nylon General Handling Gloves Polyurethane Coating
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
