Impacto BLACKMAXX ISO Blue Cotton, Nylon Gloves, Size L, Chloroprene Coating
- RS Stock No.:
- 718-684
- Mfr. Part No.:
- BLACKMAXXISO40
- Manufacturer:
- Impacto
Subtotal (1 pair)*
€45.60
(exc. VAT)
€56.09
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €45.60 |
*price indicative
- RS Stock No.:
- 718-684
- Mfr. Part No.:
- BLACKMAXXISO40
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Gloves | |
| Size | L | |
| Material | Cotton, Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Chloroprene | |
| Series | BLACKMAXX ISO | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | ISO 10819 | |
| Resistance Features | Anti-Vibration | |
| Standards/Approvals | ISO 10819:2013 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Gloves | ||
Size L | ||
Material Cotton, Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Chloroprene | ||
Series BLACKMAXX ISO | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 2 | ||
Safety Standard ISO 10819 | ||
Resistance Features Anti-Vibration | ||
Standards/Approvals ISO 10819:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto ISO Anti-Vibration Gloves offer unparalleled protection against vibration, impact, and shock, making them a VITAL choice for those who work with pneumatic and impact tools. Designed to meet the ISO 10819:2013 Anti-Vibration Glove Standard, these gloves feature a comfortable nylon and cotton knitted material that ensures a snug fit. The extra-thick Palm is coated with lightweight cellular Chloroprene 'pods' that efficiently cushion and dampen vibrations while preserving dexterity and reducing fatigue. With encapsulated Air coating in the Palm, fingers, and thumb, workers can tackle demanding tasks with confidence, knowing their hands are safeguarded without sacrificing mobility.
Meets ISO 10819:2013 Anti Vibration Glove Standard for reliable protection
Comfortable nylon/cotton knitted material for a snug fit
Extra thick Palm enhanced with lightweight cellular Chloroprene 'pods' for optimal vibration absorption
Full finger design provides maximum protection against impact
Encapsulated Air coating cushions shock while ensuring dexterity
Elasticized wrist cuff offers added comfort and stability during use
Colour coded cuff indicates size for easy selection
Reduces hand fatigue and ARM stress caused by tool induced vibration
Available in medium size with specific hand circumference range for a tailored fit
Related links
- Impacto BLACKMAXX ISO Yellow Cotton Size XL, Chloroprene Coating
- Impacto BLACKMAXX Black Nylon General Handling Gloves Chloroprene Coating
- Skytec CH402 Black Cotton Work Gloves Chloroprene Coating
- Ansell ActivArmr 80-658 Blue Cotton Size 07 Natural Rubber Coating
- Ansell ActivArmr 80-658 Blue Cotton Size 09 Natural Rubber Coating
- Ansell ActivArmr 80-658 Blue Cotton Size 06 Natural Rubber Coating
- Ansell ActivArmr 80-658 Blue Cotton Size 08 Latex Coating
- Ansell ActivArmr 80-658 Blue Cotton Size 11 Natural Rubber Coating
