Impacto 52324 Black Nylon Glove, Size M
- RS Stock No.:
- 718-705
- Mfr. Part No.:
- 52324110030
- Manufacturer:
- Impacto
Subtotal (1 pair)*
€68.76
(exc. VAT)
€84.57
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €68.76 |
*price indicative
- RS Stock No.:
- 718-705
- Mfr. Part No.:
- 52324110030
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Glove | |
| Size | M | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 52324 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | CE, EN 420 | |
| Resistance Features | Abrasion Resistant, Impact Resistant, Shock Resistant, Vibration Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Glove | ||
Size M | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 52324 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 2 | ||
Safety Standard CE, EN 420 | ||
Resistance Features Abrasion Resistant, Impact Resistant, Shock Resistant, Vibration Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
Related links
- Impacto 52324 Black Nylon Glove, Size L
- RS PRO Nylon Glove, Size M
- RS PRO Copper Size M
- Impacto 71420 Black Polycotton Fabric Glove, Size M
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Traffi A-TG5 Black HPPE Size 11, Latex Coating
- Showa 380 Blue Nylon Work Glove, Size M
- Impacto BLACKMAXX Black Nylon General Handling Gloves Chloroprene Coating
