Impacto 71420 Black Polycotton Fabric Glove, Size M
- RS Stock No.:
- 718-711
- Mfr. Part No.:
- 71420120030
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €74.88 |
*price indicative
- RS Stock No.:
- 718-711
- Mfr. Part No.:
- 71420120030
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | M | |
| Product Type | Glove | |
| Material | Polycotton Fabric | |
| Lining Material | Fabric | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Protection, Impact Protection, Shock Protection | |
| Safety Standard | CE, EN 388 | |
| Number of Gloves | 2 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | 71420 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size M | ||
Product Type Glove | ||
Material Polycotton Fabric | ||
Lining Material Fabric | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Protection, Impact Protection, Shock Protection | ||
Safety Standard CE, EN 388 | ||
Number of Gloves 2 | ||
Mechanical Hazards EN 388 Yes | ||
Series 71420 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Anti Impact Glove is engineered to provide superior protection against impact and shock, utilising Advanced Visco-Elastic Polymer (VEP) padding. Designed for maximum comfort and breathability, it features a fingerless style that allows for tactile feedback and greater dexterity. This glove is particularly effective in safeguarding the Palm and thumb web area, making it an Ideal choice for professionals dealing with hand tools and power tools in various high-demand environments such as construction, manufacturing, and maintenance. With its detachable leather wrist support, the glove prevents over-flexion and over-extension, significantly reducing the risk of Repetitive Strain Injuries (RSI).
Constructed with 4 way stretch polycotton for enhanced breathability
Features contoured VEP 1/8 inch padding for effective impact protection
Fingerless design ensures freedom of movement and superior tactile feedback
Detachable wrist support helps prevent over flexion and RSI
Ideal for a wide range of applications including construction and warehousing
Available in variations that include options for wrist support
VEP padding is highly Durable and resistant to compression set for longevity
Meets EN 388:2003 and EN 420:2003+A1:2009 safety standards
Related links
- Impacto 52324 Black Nylon Glove, Size M
- Traffi TG5660 Green Goat Grain Leather Size 8, Leather Coating
- ATG 34774B Black Carbon Fibre Glove NBR Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Wonder Grip BEE-SMART Black Size M Latex Coating
- Wonder Grip IRONPRO Black Mineral Fibre Polyester Size M Nitrile
- Impacto 80420 Blue Polycotton Fabric Pad, M
- Showa 380 Blue Nylon Work Glove, Size M
