RS PRO Copper, Nylon Glove, Size M
- RS Stock No.:
- 712-620
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pair)*
€5.76
(exc. VAT)
€7.08
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.76 |
*price indicative
- RS Stock No.:
- 712-620
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Glove | |
| Size | M | |
| Material | Copper, Nylon | |
| Number of Gloves | 2 | |
| Standards/Approvals | ANSI/ESD SP15.1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Glove | ||
Size M | ||
Material Copper, Nylon | ||
Number of Gloves 2 | ||
Standards/Approvals ANSI/ESD SP15.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
RS PRO Medium ESD Glove, Copper Nylon
RS PRO ESD Gloves are designed to provide effective electrostatic discharge protection in sensitive environments. Made from a blend of copper and nylon, these gloves ensure both durability and comfort, making them Ideal for handling electronic components safely.
Features and Benefits
Copper and Nylon Material: Offers a balance of durability and flexibility, ensuring long-lasting use and comfort.
ESD Protection: Prevents electrostatic discharge, safeguarding sensitive electronic components from damage.
Medium Size: Provides a comfortable fit for most users, enhancing dexterity and precision.
ANSI-ESD SP15.1 Approved: Meets industry standards for ESD protection, ensuring reliable performance.
Pack of 2 Gloves: Convenient for both individual and dual-hand use, offering versatility in application.
ESD Protection: Prevents electrostatic discharge, safeguarding sensitive electronic components from damage.
Medium Size: Provides a comfortable fit for most users, enhancing dexterity and precision.
ANSI-ESD SP15.1 Approved: Meets industry standards for ESD protection, ensuring reliable performance.
Pack of 2 Gloves: Convenient for both individual and dual-hand use, offering versatility in application.
Applications
Electronics manufacturing
Semiconductor handling
Cleanroom environments
Semiconductor handling
Cleanroom environments
Additional Information
Key Standards: Complies with ANSI-ESD SP15.1 for electrostatic discharge protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
