Impacto DP4700 Blue Knitted Liner, Polyurethane Gloves, Size L, Polyurethane Coating
- RS Stock No.:
- 718-730
- Mfr. Part No.:
- DP470040
- Manufacturer:
- Impacto
Subtotal (1 pair)*
€27.48
(exc. VAT)
€33.80
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €27.48 |
*price indicative
- RS Stock No.:
- 718-730
- Mfr. Part No.:
- DP470040
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | L | |
| Product Type | Gloves | |
| Material | Knitted Liner, Polyurethane | |
| Colour | Blue | |
| Series | DP4700 | |
| Coating | Polyurethane | |
| Resistance Features | Anti-Slip | |
| Safety Standard | ISO | |
| Number of Gloves | 2 | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size L | ||
Product Type Gloves | ||
Material Knitted Liner, Polyurethane | ||
Colour Blue | ||
Series DP4700 | ||
Coating Polyurethane | ||
Resistance Features Anti-Slip | ||
Safety Standard ISO | ||
Number of Gloves 2 | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto Anti Impact Glove designed to provide robust protection for the thumb web area against crushing injuries, making it Ideal for tasks involving hammering, chiselling, and similar applications. Its anti-slip Palm enhances grip, giving you the confidence to handle tools effectively. With enlarged encapsulated Air padding across the thumb web and index finger, this glove cushions impact while ensuring optimal comfort. The seamless, breathable material offers a snug fit, and the pull-on style with elasticised wrist cuff guarantees additional comfort during extended use. This glove not only keeps your hands safe but also maintains tactile feedback for precision work.
Offers exceptional protection against impact and trauma in high risk applications
Enlarged Air padding over the thumb web and index finger cushions and absorbs shocks
Seamless construction ensures breathability and comfort for all day wear
Anti slip Palm design enhances grip, allowing effective handling of tools
Elastic knit liner acts like a second skin, ensuring tactile feedback
Compatible for use in various industries, including construction and woodworking
Full finger coverage provides comprehensive hand protection
The stylish pull on style with elasticised wrist cuff ensures a snug and comfortable fit
Related links
- Impacto DP4700 Red Knitted Liner Size M, Polyurethane Coating
- Impacto DP4700 Yellow Knitted Liner Size XL, Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa 282 Temres Blue Nylon (Liner) Size L, Polyurethane Coating
- Showa A0160 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Portwest A120 Blue Elastic Size L, Polyurethane Coating
- Beeswift KSPU5 Black 35% Polyurethane Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Work Gloves Polyurethane Coating
