Solidur FRMAGAC Black, Orange Full Grain Leather, Nylon Gloves, Size 10, Rubber Coating
- RS Stock No.:
- 735-978
- Mfr. Part No.:
- FRMAGAC-T10
- Manufacturer:
- Solidur
Subtotal (1 pair)*
€24.92
(exc. VAT)
€30.65
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €24.92 |
*price indicative
- RS Stock No.:
- 735-978
- Mfr. Part No.:
- FRMAGAC-T10
- Manufacturer:
- Solidur
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solidur | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Full Grain Leather, Nylon | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | FRMAGAC | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Coating | Rubber | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Solidur | ||
Size 10 | ||
Product Type Gloves | ||
Material Full Grain Leather, Nylon | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series FRMAGAC | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Coating Rubber | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Solidur Protective Gloves provide essential Class 1 Design A Type 2 safety specifically for the left hand during chainsaw operation. These gloves combine a Durable leather Palm with an expandable nylon back to ensure maximum comfort and flexibility for the user.
Features specialized left hand protection for speeds up to 20m/s
Full grain leather Palm with rubber coated textile reinforcements
High abrasion resistance for long lasting industrial performance
Elasticated wrist with hook and loop strap for secure fit
Related links
- Solidur FRMAGAC Black Nylon Gloves Rubber Coating
- Solidur FRMAGAC Black Nylon Gloves Rubber Coating
- Solidur Black Nylon Gloves, Size 11
- Solidur Black Nylon Gloves, Size 12
- Traffi TG1850 Black Nylon Gloves Natural Rubber Coating
- SAM Z Beige Rubber Glove Rubber Coating
- Ansell Ringers R-267 Red Leather Gloves Thermoplastic Rubber Coating
- Ansell Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
