Solidur GA01 Brown Cowhide Gloves, Size 9

Image representative of range

Subtotal (1 pair)*

€20.75

(exc. VAT)

€25.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€20.75

*price indicative

RS Stock No.:
735-987
Mfr. Part No.:
GA01-T9
Manufacturer:
Solidur
Find similar products by selecting one or more attributes.
Select all

Brand

Solidur

Product Type

Gloves

Size

9

Material

Cowhide

Colour

Brown

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

GA01

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009

Resistance Features

Abrasion Protection, Cut Resistant, Puncture Resistant

Number of Gloves

5

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
PK
The Solidur Logging Gloves are expertly engineered for professional handling of thorny shrubs and heavy cabling. These robust leather gloves prioritise user safety with a dedicated artery Protector and extensive reinforcements across the palms and metacarpals for maximum impact resistance.

Crafted from premium cowhide grain leather and reversed grain leather

High performance resistance against abrasion tearing and punctures

Features heat resistant aramid Fibre stitching for superior durability

Reinforced hand and finger sections for heavy duty protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy