Impacto IG999 Black Cowhide Leather Gloves, Size S
- RS Stock No.:
- 718-736
- Mfr. Part No.:
- IG99920
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€66.48
(exc. VAT)
€81.77
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €66.48 |
*price indicative
- RS Stock No.:
- 718-736
- Mfr. Part No.:
- IG99920
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Gloves | |
| Size | S | |
| Material | Cowhide Leather | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI/ISEA 138 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Series | IG999 | |
| Standards/Approvals | ASTM F2992-23 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Gloves | ||
Size S | ||
Material Cowhide Leather | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI/ISEA 138 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Series IG999 | ||
Standards/Approvals ASTM F2992-23 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto Impact Glove is engineered for ultimate protection against cuts and impacts, making it an indispensable choice for those who work in demanding environments. Crafted with Durable black cowhide leather, this full-finger glove ensures unrivalled strength without sacrificing dexterity. Its lining consists of cut-resistant material that provides superior defence against Sharp edges, while the padded Palm absorbs vibrations and impacts for enhanced comfort. Designed specifically for industries such as mining, oil & gas, and metal fabrication, this glove effectively prevents severe injuries like finger pinching and abrasions, enabling workers to perform safely and efficiently.
Durable black cowhide leather for exceptional durability and dexterity
Cut resistant lining offers ultimate protection against cuts and abrasions
Padded Palm effectively cushions against impacts and vibrations
TPR protection on the back of hand, fingers, and thumb to prevent injuries
Meets industry standards for Cut Resistance (ASTM F2992 23) and Impact Resistance (ANSI/ISEA 138)
Designed for tough environments, Ideal for mining, oil & gas, and metal fabrication
Available in various sizes for a comfortable fit
Sold in pairs or cases of eight, ensuring convenience for bulk purchases
Related links
- Impacto IG999 Black Cowhide Leather Gloves, Size M
- Impacto IG999 Black Cowhide Leather Gloves, Size XXL
- Impacto IG999 Black Cowhide Leather Gloves, Size XL
- Impacto IG999 Black Cowhide Leather Gloves, Size L
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
