Traffi TG6040 Green Elastane Glove, Size 7, Nitrile Coating
- RS Stock No.:
- 765-581
- Mfr. Part No.:
- A-TG6040-GR-7
- Manufacturer:
- Traffi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-581
- Mfr. Part No.:
- A-TG6040-GR-7
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 7 | |
| Product Type | Glove | |
| Lining Material | Elastane | |
| Material | Elastane | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant | |
| Series | TG6040 | |
| Coating | Nitrile | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 7 | ||
Product Type Glove | ||
Lining Material Elastane | ||
Material Elastane | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Number of Gloves 10 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant | ||
Series TG6040 | ||
Coating Nitrile | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi cut-resistant glove offers exceptional protection and dexterity while handling materials in various environments, is designed to meet the highest safety standards for light applications.
Features high-performance engineered fibres for lightweight, high cut protection
Seamless construction ensures an Ideal balance of comfort and flexibility
Nitrile foam coating provides excellent grip in dry, wet, and oily conditions
Thumb crotch reinforcement enhances durability in high-wear areas
OEKO-TEX Standard 100 certified for safety against harmful chemicals
Related links
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
