Traffi TG2080 Amber Leather Glove, Size 6, Leather Coating
- RS Stock No.:
- 765-672
- Mfr. Part No.:
- A-TG2080-AM-6
- Manufacturer:
- Traffi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-672
- Mfr. Part No.:
- A-TG2080-AM-6
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 6 | |
| Product Type | Glove | |
| Lining Material | Cotton | |
| Material | Leather | |
| Colour | Amber | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Coating | Leather | |
| Number of Gloves | 10 | |
| Series | TG2080 | |
| Resistance Features | Cut Level B | |
| Safety Standard | EN 388 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 6 | ||
Product Type Glove | ||
Lining Material Cotton | ||
Material Leather | ||
Colour Amber | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Coating Leather | ||
Number of Gloves 10 | ||
Series TG2080 | ||
Resistance Features Cut Level B | ||
Safety Standard EN 388 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi MIG welding glove offers excellent protection for hands during welding tasks, crafted from Durable cow split leather to ensure safety against moderate cuts, heat, and abrasion in demanding environments.
Provides reliable protection against moderate cut hazards, enhancing safety during welding
Constructed from high-quality cow split leather for superior heat and abrasion resistance
Features an insulated cotton lining to prevent heat transfer and enhance comfort
Related links
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
