Traffi TG2080 Amber Leather Glove, Size 7, Leather Coating
- RS Stock No.:
- 765-673
- Mfr. Part No.:
- A-TG2080-AM-7
- Manufacturer:
- Traffi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-673
- Mfr. Part No.:
- A-TG2080-AM-7
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 7 | |
| Product Type | Glove | |
| Lining Material | Cotton | |
| Material | Leather | |
| Colour | Amber | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Safety Standard | EN 388 | |
| Coating | Leather | |
| Resistance Features | Cut Level B | |
| Series | TG2080 | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 7 | ||
Product Type Glove | ||
Lining Material Cotton | ||
Material Leather | ||
Colour Amber | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Safety Standard EN 388 | ||
Coating Leather | ||
Resistance Features Cut Level B | ||
Series TG2080 | ||
Number of Gloves 10 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi MIG welding glove is a versatile protective solution is designed for Durable and reliable hand safety in welding tasks, ensuring optimal performance in moderately hazardous environments.
Constructed from high-quality cow split leather for excellent heat and abrasion resistance
Cotton insulation offers comfort and prevents heat transfer during prolonged use
Double-layer reinforcement in stress areas enhances durability and grip
Long cuff protects wrists and lower arms from heat and splatter
Amber colour-coded cuff facilitates immediate identification of cut level
Related links
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
