Traffi TG110 Black Nylon Gloves, Size 7, Polyurethane Coating

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
765-617
Mfr. Part No.:
TG110-7
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Gloves

Size

7

Lining Material

Nylon

Material

Nylon

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

No

EN 388 Blade

No

Safety Standard

EN 388

Number of Gloves

10

Coating

Polyurethane

Series

TG110

Resistance Features

Cold Protection

Standards/Approvals

EN 388:2016

COO (Country of Origin):
LK
The Traffi lightweight Cat I glove crafted from plant-based Micro Modal yarn. Designed for sensitive skin, this eco-friendly, non-coated glove offers a silky feel and maximum breathability for low-contact wellness applications.

The plant-based Fibre properties can help to resist odour, providing a fresher feel, helping when using for long periods of time

Fine gauge knitting ensures a flexible, breathable fit for extended wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy