Kimberly Clark G40 Black Nylon Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 266-4306
- Mfr. Part No.:
- 13837
- Manufacturer:
- Kimberly Clark
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-4306
- Mfr. Part No.:
- 13837
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Safety Standard | PPE | |
| Series | G40 | |
| Resistance Features | General Purpose | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Size 7 | ||
Product Type Gloves | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Safety Standard PPE | ||
Series G40 | ||
Resistance Features General Purpose | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
KleenGuard G40 Polyurethane Coated Hand Specific Gloves 13837 - Black, 7, 5x12 pairs (120 gloves)
KleenGuard gloves are designed to protect hands against mechanical hazards, getting the job done where safety and flexibility is key. Each hand-specific pair of gloves is available in a choice of five sizes with colour-coded cuffs and roughened polyurethane coating for excellent grip. Seamless knitted nylon backing offers breathability and comfort. The gloves offer PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments, without breaking or tearing and still allowing sensitive touch for handling small parts. For other glove sizes, see product codes 13838, 13839, 13840 and 13841. 5 bags x 12 pairs hand specific, black gloves, 7, (120 total)
Features and Benefits
5 bags x 12 pairs hand specific, black gloves, 7, (120 total)
PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments. EN 388 3131X
Roughened polyurethane coating for excellent grip
High tear and abrasion resistance for reduced cost in use
Seamless nylon knit - breathability and comfort
The Kimberly Clark polyurethane coated hand specific gloves are designed to protect hands against mechanical hazards. Hand specific pair of gloves is seamless knitted nylon backing offers breathability and comfort. The gloves offer PPE category 2 protection for heavy duty tasks in mechanical, manufacturing and construction environments without breaking or tearing and still allowing sensitive touch for handling small parts.
5 bags x 12 pairs hand specific
Roughened polyurethane coating for excellent grip
High tear and abrasion resistance for reduced cost in use
Related links
- Kimberly Clark G40 Black Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Black Nylon Size 11, Polyurethane Coating
- Kimberly Clark G40 Grey Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Grey Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Grey Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Grey Polyester Gloves Polyurethane Coating
- Kimberly Clark G40 Blue Nylon Work Gloves Nitrile Foam Coating
- Kimberly Clark G40 Blue Nylon Work Gloves Nitrile Foam Coating
