Showa XW300 Black, Orange Acrylic, Kevlar, Knit, Nylon Gloves, Size 8, Nitrile Foam Coating

Image representative of range

Subtotal (1 pair)*

€24.08

(exc. VAT)

€29.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€24.08

*price indicative

RS Stock No.:
766-115
Mfr. Part No.:
SHOXW3003
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

8

Product Type

Gloves

Material

Acrylic, Kevlar, Knit, Nylon

Lining Material

Acrylic, Kevlar, Nylon, Stainless Steel

Colour

Black, Orange

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Coating

Nitrile Foam

Series

XW300

Number of Gloves

2

Safety Standard

ANSI/ISEA 105, EN 407, EN 511

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Glove With High Cut Protection A durable, cut-resistant and water repellent, insulated grip glove that is designed to protect down to -30°C for short or intermittent contact.

Protects hands down to -30°C for short or intermittent contact

Seamless knit liner MADE of nylon, acrylic and Kevlar provides high cut protection

Water repellent surface combined with thermal liner keeps hands warm and dry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy