Tegera OIL GRIP 8851 Black, Blue Nitrile Rubber, Nitrile Foam Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 767-015
- Mfr. Part No.:
- 8851-9
- Manufacturer:
- Tegera
Image representative of range
Subtotal (1 pack of 6 pairs)*
€39.96
(exc. VAT)
€49.15
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.96 | €6.66 |
*price indicative
- RS Stock No.:
- 767-015
- Mfr. Part No.:
- 8851-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Recycled Polyester, Elastane | |
| Material | Nitrile Rubber, Nitrile Foam | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Coating | Nitrile Foam | |
| Number of Gloves | 12 | |
| Series | OIL GRIP 8851 | |
| Resistance Features | Oil and Grease | |
| Safety Standard | CAT II | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Recycled Polyester, Elastane | ||
Material Nitrile Rubber, Nitrile Foam | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Coating Nitrile Foam | ||
Number of Gloves 12 | ||
Series OIL GRIP 8851 | ||
Resistance Features Oil and Grease | ||
Safety Standard CAT II | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera glove offers superior nitrile grip, specifically is designed for oily environments. Its triple-dipped nitrile foam Palm provides a robust oil barrier, ensuring safety and functionality without compromising dexterity.
Durable and oil-resistant Palm enhances longevity
Knitted lining MADE of over 90% recycled polyester for comfort
Touchscreen functionality allows device handling without removal
Withstands contact heat up to 100°C for added protection
Wide size range caters to diverse user needs
Lightweight design ensures ease of movement
Related links
- Tegera OIL GRIP 8851 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera OIL GRIP 8851 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera OIL GRIP 8851 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera OIL GRIP 8851 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera OIL GRIP 8858 Black Nitrile Size 9, Nitrile Foam Coating
- Tegera OIL GRIP 8853 Black Nitrile Size 9, Nitrile Foam Coating
- Tegera OIL GRIP 8857 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera OIL GRIP 8858 Black Nitrile Size 7, Nitrile Foam Coating
