Tegera OIL GRIP 8857 Black, Red Nitrile Rubber, Nitrile Foam Work Gloves, Size 9, Nitrile Foam Coating

Image representative of range

Subtotal (1 pack of 6 pairs)*

€102.60

(exc. VAT)

€126.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€102.60€17.10

*price indicative

RS Stock No.:
767-025
Mfr. Part No.:
8857-9
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

9

Product Type

Work Gloves

Material

Nitrile Rubber, Nitrile Foam

Lining Material

Crf Technology, Fibreglass, HPPE, Recycled Polyester, Elastane, Stainless Steel Fibre Yarn

Colour

Black, Red

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Number of Gloves

12

Series

OIL GRIP 8857

Coating

Nitrile Foam

Safety Standard

CAT II

Resistance Features

Cut Resistant, Heat Resistant, Oil and Grease, Waterproof

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera cut resistant glove delivers exceptional grip and protection in oily environments, is designed with a nitrile barrier for enhanced durability and comfort, ensuring safety without compromising dexterity.

Cut resistant level C technology safeguards against abrasions and lacerations

Nitrile foam provides superior grip, preventing slips in oily conditions

Knuckle and triple-dipped design offers robust oil protection

Touchscreen functionality ensures usability without removing gloves

Recycled materials contribute to eco-friendliness and sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy