Tegera OIL GRIP 8858 Black Nitrile Rubber, Nitrile Foam Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 767-031
- Mfr. Part No.:
- 8858-9
- Manufacturer:
- Tegera
Image representative of range
Subtotal (1 pack of 6 pairs)*
€110.94
(exc. VAT)
€136.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €110.94 | €18.49 |
*price indicative
- RS Stock No.:
- 767-031
- Mfr. Part No.:
- 8858-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Crf Technology, Fibreglass, HPPE, Recycled Polyester, Elastane, Stainless Steel Fibre Yarn | |
| Material | Nitrile Rubber, Nitrile Foam | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Number of Gloves | 12 | |
| Coating | Nitrile Foam | |
| Series | OIL GRIP 8858 | |
| Resistance Features | Cut Resistant, Heat Resistant, Oil and Grease, Waterproof | |
| Safety Standard | CAT II | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Crf Technology, Fibreglass, HPPE, Recycled Polyester, Elastane, Stainless Steel Fibre Yarn | ||
Material Nitrile Rubber, Nitrile Foam | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Number of Gloves 12 | ||
Coating Nitrile Foam | ||
Series OIL GRIP 8858 | ||
Resistance Features Cut Resistant, Heat Resistant, Oil and Grease, Waterproof | ||
Safety Standard CAT II | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera glove is a waterproof cut-resistant glove, level C, is designed for superior grip in oily environments. Its Advanced construction includes a latex-free cuff and excellent fingertip sensitivity for versatile use.
Constructed with 18 gg knitted liner employing CRF cut-resistant technology
Triple-dipped in nitrile foam for enhanced grip performance
Waterproof and windproof for protection in harsh environments
Related links
- Tegera OIL GRIP 8858 Black Nitrile Size 10, Nitrile Foam Coating
- Tegera OIL GRIP 8858 Black Nitrile Size 7, Nitrile Foam Coating
- Tegera OIL GRIP 8858 Black Nitrile Size 8, Nitrile Foam Coating
- Tegera OIL GRIP 8858 Black Nitrile Size 11, Nitrile Foam Coating
- Tegera OIL GRIP 8853 Black Nitrile Size 9, Nitrile Foam Coating
- Tegera OIL GRIP 8851 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera OIL GRIP 8857 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera OIL GRIP 8853 Black Nitrile Size 11, Nitrile Foam Coating
