Tegera OIL GRIP 8857 Black, Red Nitrile Rubber, Nitrile Foam Work Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 767-023
- Mfr. Part No.:
- 8857-7
- Manufacturer:
- Tegera
Image representative of range
Subtotal (1 pack of 6 pairs)*
€102.60
(exc. VAT)
€126.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €102.60 | €17.10 |
*price indicative
- RS Stock No.:
- 767-023
- Mfr. Part No.:
- 8857-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber, Nitrile Foam | |
| Lining Material | Crf Technology, Fibreglass, HPPE, Recycled Polyester, Elastane, Stainless Steel Fibre Yarn | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant, Heat Resistant, Oil and Grease, Waterproof | |
| Safety Standard | CAT II | |
| Number of Gloves | 12 | |
| Series | OIL GRIP 8857 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber, Nitrile Foam | ||
Lining Material Crf Technology, Fibreglass, HPPE, Recycled Polyester, Elastane, Stainless Steel Fibre Yarn | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant, Heat Resistant, Oil and Grease, Waterproof | ||
Safety Standard CAT II | ||
Number of Gloves 12 | ||
Series OIL GRIP 8857 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera cut resistant glove delivers superior nitrile grip and robust oil barrier protection. is designed for oily environments, it features level C cut resistance and ensures excellent dexterity and comfort for a variety of applications.
Superior nitrile grip prevents slipping in oily conditions
Cut resistant level C re-enforces protection between thumb and index finger
Touchscreen functionality allows for seamless operation of devices
Related links
- Tegera OIL GRIP 8857 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera OIL GRIP 8857 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera OIL GRIP 8857 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera OIL GRIP 8857 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera OIL GRIP 8858 Black Nitrile Size 7, Nitrile Foam Coating
- Tegera OIL GRIP 8853 Black Nitrile Size 7, Nitrile Foam Coating
- Tegera OIL GRIP 8851 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera OIL GRIP 8853 Black Nitrile Size 11, Nitrile Foam Coating
